JKL BF2698-20B technical specifications.
| Current | 5mA |
| Diameter | 2.6mm |
| Lead Free | Lead Free |
| Length | 98mm |
| Package Quantity | 100 |
| Voltage | 275V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF2698-20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.