JKL BF3120-UV1 technical specifications.
| Current | 5mA |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Voltage | 280V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF3120-UV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
