JKL BF3222-24B technical specifications.
| Brightness | 28000cd/m2 |
| Current | 5mA |
| Current Rating | 5mA |
| Diameter | 3.2mm |
| Length | 222mm |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 440V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 440V |
| DC Rated Voltage | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BF3222-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.