JKL BF325-HG technical specifications.
| Current | 5mA |
| Diameter | 3mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Voltage | 165V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF325-HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.