JKL BF3360-20B technical specifications.
| Color | White |
| Current | 5mA |
| Diameter | 3mm |
| Length | 360mm |
| Voltage | 785V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF3360-20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.