JKL BF3380-20B technical specifications.
| Backlight Color | White |
| Backlight Type | CCFL |
| Current Rating | 5mA |
| Diameter | 3mm |
| Length | 380mm |
| Operating Supply Voltage | 790V |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 790V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF3380-20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.