JKL BF3380-24B technical specifications.
| Color | White |
| Current | 5mA |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 380mm |
| Packaging | Bulk |
| Voltage | 790V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF3380-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.