
The BF350-UV1 is a general lamp from JKL with a DC rated voltage of 195V and a current rating of 5mA. It has a diameter of 3mm and a length of 50mm. The lamp is available in bulk packaging with a quantity of 100 units. Its weight is 0.17637 ounces.
JKL BF350-UV1 technical specifications.
| Current | 5mA |
| Current Rating | 5mA |
| Diameter | 3mm |
| Length | 50mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 195V |
| Voltage Rating | 195V |
| DC Rated Voltage | 195V |
| Weight | 0.17637oz |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BF350-UV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
