JKL BF4418-20B/DK01 technical specifications.
| Color | White |
| Current | 5mA |
| Diameter | 4.1mm |
| Length | 418mm |
| Voltage | 765V |
| RoHS | Compliant |
Download the complete datasheet for JKL BF4418-20B/DK01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.