JKL BF5165-20B technical specifications.
| Color | White |
| Current | 5mA |
| Current Rating | 5mA |
| Diameter | 5.6mm |
| Length | 165mm |
| Operating Supply Voltage | 400V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BF5165-20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.