JKL BF6178-20B technical specifications.
| Color | White |
| Current | 5mA |
| Current Rating | 5mA |
| Diameter | 6.5mm |
| Length | 178mm |
| Operating Supply Voltage | 270V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 270V |
| DC Rated Voltage | 270V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BF6178-20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.