JKL BF6262-20A technical specifications.
| Color | White |
| Current | 5mA |
| Diameter | 6.5mm |
| Length | 262mm |
| Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BF6262-20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
