JKL BF959-UV1/3 technical specifications.
| Current | 5mA |
| Current Rating | 5mA |
| Diameter | 9mm |
| Length | 59mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BF959-UV1/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.