JKL BGF717-22 technical specifications.
| Diameter | 7mm |
| Length | 17mm |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BGF717-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.