JKL BGF717-UV1 technical specifications.
| Diameter | 7mm |
| Lead Free | Contains Lead |
| Lead Length | 23mm |
| Lead/Base Style | Through Hole |
| Length | 17mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 5.2V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL BGF717-UV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
