JKL BXA-12664-6M technical specifications.
| Input Current | 320mA |
| Logic Function | Inverter |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for JKL BXA-12664-6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.