JKL BXA-502 technical specifications.
| Package/Case | 502 |
| Current Rating | 4.5mA |
| Height | 5mm |
| Input Current | 250mA |
| Length | 26mm |
| Logic Function | Inverter |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 650V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for JKL BXA-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.