JKL BXC-10567 technical specifications.
| Color | White |
| Connector Type A | Receptacle |
| Connector Type B | Wire |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 158mm |
| Number of Conductors | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JKL BXC-10567 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.