JKL BXC-10580 technical specifications.
| Color | Black, Blue, Red |
| Connector Type A | Receptacle |
| Connector Type B | Wire |
| Gender | Female |
| Length | 308mm |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JKL BXC-10580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.