JKL CF20305-24B technical specifications.
| Color | White |
| Current | 6mA |
| Current Rating | 6mA |
| Diameter | 2mm |
| Lead Free | Lead Free |
| Length | 305mm |
| Operating Supply Voltage | 663V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 663V |
| DC Rated Voltage | 663V |
| RoHS | Compliant |
Download the complete datasheet for JKL CF20305-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
