
JKL CNW1-7219 technical specifications.
| Color | Clear |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Lens Style | Round, Domed |
| Luminous Flux | 1.89lm |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for JKL CNW1-7219 to view detailed technical specifications.
No datasheet is available for this part.