JKL CNW1-7220/GRABASE technical specifications.
| Color | Clear |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Lead/Base Style | Wedge |
| Length | 9mm |
| MSCP | 0.15MSCP |
| Package Quantity | 100 |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for JKL CNW1-7220/GRABASE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.