JKL CSD2-6832FL/39-25-5B technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear |
| Diameter | 3mm |
| Height | 5.2mm |
| Lead/Base Style | SMD/SMT |
| Lens Color | White |
| MSCP | 0.05MSCP |
| Package Quantity | 1000 |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL CSD2-6832FL/39-25-5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.