JKL CSD4-7152/39-26-5A technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Diameter | 3mm |
| Height | 5.5mm |
| Lead/Base Style | SMD/SMT |
| MSCP | 0.15MSCP |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Voltage Rating | 5V |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for JKL CSD4-7152/39-26-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.