JKL CW23 technical specifications.
| Current Rating | 20mA |
| Lead/Base Style | Wire Terminal |
| MSCP | 0.02MSCP |
| Voltage Rating | 5V |
| RoHS | Unconfirmed |
Download the complete datasheet for JKL CW23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.