JKL DW07 technical specifications.
| Color | Clear |
| Luminous Flux | 3.77lm |
| Mount | Wire |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 14V |
| Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for JKL DW07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.