JKL E21203A technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Lead/Base Style | Wedge |
| Lens Style | Round, Domed |
| Life (Hours) | 2000Hour |
| Luminous Flux | 8.04lm |
| MSCP | 0.64MSCP |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for JKL E21203A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
