
JKL ENW1-EW07 technical specifications.
| Color | Clear |
| Current Rating | 80mA |
| Diameter | 6.5mm |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Lens Style | Round, Domed |
| Life (Hours) | 15000Hour |
| MSCP | 0.3MSCP |
| Operating Supply Current | 80mA |
| Packaging | Bulk |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for JKL ENW1-EW07 to view detailed technical specifications.
No datasheet is available for this part.