JKL ENW1-EW87 technical specifications.
| Color | Clear |
| Diameter | 4.7mm |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Lens Style | Round, Domed |
| Luminous Flux | 12lm |
| MSCP | 0.95MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 14V |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for JKL ENW1-EW87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
