
This 14V LED features a luminous flux of 6.29lm and a round domed lens style. It has a diameter of 5.1mm and a length of 16.5mm. The LED is lead free and suitable for use in a variety of applications.
JKL ENW2-EW10/GRA technical specifications.
| Color | Clear |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Lens Style | Round, Domed |
| Luminous Flux | 6.29lm |
| MSCP | 0.5MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 100 |
| Voltage | 14V |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for JKL ENW2-EW10/GRA to view detailed technical specifications.
No datasheet is available for this part.