JKL FL25003A-627-22 technical specifications.
| Color | White |
| Lead Free | Contains Lead |
| Lead/Base Style | Wire Leads |
| MSCP | 0.32MSCP |
| Package Quantity | 100 |
| Voltage Rating | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL FL25003A-627-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.