JKL FLS-2182-26-12.00-.30-RED technical specifications.
| Color | Red |
| Diameter | 5mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Wire Terminal |
| Lens Size | 5mm |
| Lens Style | Round |
| MSCP | 0.3MSCP |
| Package Quantity | 100 |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for JKL FLS-2182-26-12.00-.30-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.