JKL FN2TB technical specifications.
| Color | Clear |
| Diameter | 5.8mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Through Hole |
| Length | 19mm |
| Package Quantity | 100 |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL FN2TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.