JKL FWG203 technical specifications.
| Color | Clear |
| Diameter | 7.1mm |
| Lead Free | Lead Free |
| Lead/Base Style | Wedge |
| Length | 22mm |
| MSCP | 0.9MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for JKL FWG203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.