JKL GF710 technical specifications.
| Color | Clear |
| Diameter | 6mm |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Luminous Flux | 2.89lm |
| MSCP | 0.23MSCP |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for JKL GF710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
