JKL LE-0903-04W technical specifications.
| Color | White |
| Current Rating | 20mA |
| Diameter | 10.4mm |
| Illumination Color | White |
| Length | 20.3mm |
| Lens Color | White |
| Mount | Base |
| Package Quantity | 50 |
| Packaging | Bulk |
| Viewing Angle | 120° |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for JKL LE-0903-04W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.