JKL LE-0909-11CW technical specifications.
| Color | White |
| Current Rating | 42mA |
| Diameter | 10.2mm |
| Forward Current | 45mA |
| Illumination Color | White |
| Length | 37mm |
| Lens Color | White |
| Mount | Base |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage Rating | 12V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for JKL LE-0909-11CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.