Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JKL LE-0909-11WW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Forward Current | 45mA |
| Illumination Color | White |
| Mount | Base |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for JKL LE-0909-11WW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
