JKL LE-0909-14NW technical specifications.
| Current Rating | 45mA |
| Diameter | 10.7mm |
| Length | 43mm |
| Lens Color | White |
| Mount | Base |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for JKL LE-0909-14NW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.