This white LED has a voltage rating of 24V and a current rating of 20mA. It has a luminous intensity of 7000mcd and a viewing angle of 30°. The LED is available in a bulk packaging with 50 units per package. The LED is mounted on a base and has a diameter of 9.6mm and a length of 24mm.
JKL LE-BA9S-24W technical specifications.
| Color | White |
| Current Rating | 20mA |
| Diameter | 9.6mm |
| Illumination Color | White |
| Length | 24mm |
| Luminous Intensity | 7000mcd |
| Mount | Base |
| Package Quantity | 50 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for JKL LE-BA9S-24W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.