JKL LE-BA9S-55W technical specifications.
| Package/Case | 200 |
| Current Rating | 20mA |
| Diameter | 9.6mm |
| Illumination Color | White |
| Length | 25.8mm |
| Mount | Base |
| Package Quantity | 50 |
| Packaging | Bulk |
| Viewing Angle | 100° |
| Voltage Rating | 55V |
| RoHS | Compliant |
Download the complete datasheet for JKL LE-BA9S-55W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.