JKL LEFW-F12 technical specifications.
| Current Rating | 50mA |
| Illumination Color | White |
| Length | 18.6mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for JKL LEFW-F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
