JKL SM2420G technical specifications.
| Color | Clear |
| Diameter | 6.6mm |
| Lead Free | Contains Lead |
| Length | 46.5mm |
| Lens Style | Round, Domed |
| Luminous Flux | 0.8lm |
| MSCP | 0.06MSCP |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for JKL SM2420G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
