JKL SM2440L technical specifications.
| Color | Clear |
| Lead Free | Contains Lead |
| Lens Style | Round, Domed |
| MSCP | 0.24MSCP |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for JKL SM2440L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
