JKL SM2450G technical specifications.
| Color | Clear |
| Diameter | 6.6mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Slide |
| Length | 46.5mm |
| Luminous Flux | 3.51lm |
| MSCP | 0.28MSCP |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for JKL SM2450G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
