Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JKL SM2480L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Lead Free | Contains Lead |
| Lead/Base Style | Slide |
| Life (Hours) | 5000Hour |
| Luminous Flux | 4.7lm |
| MSCP | 0.37MSCP |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for JKL SM2480L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
