JKL SM3020G technical specifications.
| Color | Clear |
| Diameter | 6.6mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Slide |
| Length | 46.5mm |
| MSCP | 0.1MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL SM3020G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
