JKL SM3620S technical specifications.
| Color | Clear |
| Lead Free | Contains Lead |
| Lead/Base Style | Slide |
| MSCP | 0.14MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL SM3620S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
