JKL SML3020 technical specifications.
| Color | Clear |
| Lead Free | Contains Lead |
| Lead/Base Style | Slide |
| Life (Hours) | 5000Hour |
| Luminous Flux | 1.31lm |
| MSCP | 0.1MSCP |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL SML3020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
