JKL WWT1-EW10/GRN technical specifications.
| Color | Green, Clear |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed |
| Life (Hours) | 10000Hour |
| Luminous Flux | 6.29lm |
| Mount | Wire |
| MSCP | 0.5MSCP |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 14V |
| Packaging | Bulk |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for JKL WWT1-EW10/GRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.